Cart

OBSOLETE LTB 30.June 2012 RoHSconf

EPSON

OBSOLETE LTB 30.June 2012
Supplier: Epson Electronics
Matchcode: Q66,500 KHZ C-2
Rutronik No.: QUARZ4914
Unit Pack: 1000
MOQ: 1000
package: C-002RX
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
0.39 $
390.00 $

Prices

1,000 0.39 $
5,000 0.3784 $
Article with this quantity is not orderable.

Parameter

Frequency
66.5 kHz
Pins/ Pads
2
Temp.range
-20+70 °C
Load capacity
12.5 pF
Height
6 mm
Width/ Diameter
2 mm
Type
THT
Tolerance
+/-100 ppm
ESR max.
50000 Ohm
Automotive
NO
Package
C-002RX
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
Q12C20001024800
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?