Cart

OBSOLETE LTB: 30.June.2016 RoHSconf

EPSON

OBSOLETE LTB: 30.June.2016
Supplier: Epson Electronics
Matchcode: Q16,000000 MHZ SG-710 OSC
Rutronik No.: QUARZ3471
Unit Pack: 1000
MOQ: 1000
package: SG-710
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2016
1.23 $
1,230.00 $

Prices

1,000 1.23 $
5,000 1.19 $
Obsolete article with this quantity is not orderable.

Parameter

Frequency
16.000000 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
-40+85 °C
Load capacity
15 pF
Height
1.3 mm
Width
4.8 mm
Length
7.3 mm
Type
SMD
Supply voltage
3.3 V
Stabil./Temp.
+/-100 ppm
Automotive
NO
Package
SG-710
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q33710K80038914
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?