Cart

OBSOLETE LTB: 30.June.2016 RoHSconf

EPSON Q33550FE1012400

image shown is a representation only

EPSON

OBSOLETE LTB: 30.June.2016
Supplier: Epson Electronics
Matchcode: Q30,000000 MHZ SG-550 OSC
Rutronik No.: QUARZ2906
Unit Pack: 2000
MOQ: 2000
package: SG-550
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2016
1.98 $
3,960.00 $

Prices

2,000 1.98 $
4,000 1.89 $
Obsolete article with this quantity is not orderable.

Parameter

Frequency
30 MHz
Pins/ Pads
4
Output
CMOS/TTL
Temp.range
-40+85 °C
Load capacity
15 pF
Height
1.2 mm
Width
3.2 mm
Length
5 mm
Type
SMD
Supply voltage
1.8 V
Stabil./Temp.
+/-100 ppm
Automotive
NO
Package
SG-550
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q33550FE1012400
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?