Cart

MC-406 32,768kHz 9pF 20ppm RoHSconf

EPSON Q13MC4061000400

image shown is a representation only

EPSON

MC-406 32,768kHz 9pF 20ppm
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ MC-406
Rutronik No.: QUARZ5255
Unit Pack: 1000
MOQ: 3000
package: MC-406
Packaging: REEL
On request
0.481 $
1,443.00 $

Prices

3,000 0.481 $
6,000 0.4609 $
9,000 0.4453 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
4
Tolerance
+/-20 ppm
Temp.range
-40+85 °C
ESR max.
50000 Ohm
Load capacity
9 pF
Type
SMD
Height
3.5 mm
Width/ Diameter
4 mm
Length
11.7 mm
Automotive
NO
Package
MC-406
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q13MC4061000400
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?