Cart

MC-306 32,768kHz 7,0pF 10ppm RoHSconf

EPSON Q13MC3061004314

image shown is a representation only

EPSON

MC-306 32,768kHz 7,0pF 10ppm
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ MC-306
Rutronik No.: QUARZ6693
Unit Pack: 1000
MOQ: 1000
package: MC-306
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2898 $
289.80 $

Prices

1,000 0.2898 $
5,000 0.2811 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
7 pF
Height
2.54 mm
Width/ Diameter
3.8 mm
Length
8 mm
Type
SMD
Tolerance
+/-10 ppm
ESR max.
50000 Ohm
Automotive
NO
Package
MC-306
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q13MC3061004314
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?