Cart

MC-306 32,768kHz 6,0pF 10ppm RoHSconf

EPSON Q13MC3061003314

image shown is a representation only

EPSON

MC-306 32,768kHz 6,0pF 10ppm
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ MC-306
Rutronik No.: QUARZ3150
Unit Pack: 1000
MOQ: 1000
package: MC-306
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2898 $
289.80 $

Prices

1,000 0.2898 $
5,000 0.2811 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
6 pF
Height
2.54 mm
Width/ Diameter
3.8 mm
Length
8 mm
Type
SMD
Tolerance
+/-10 ppm
ESR max.
50000 Ohm
Automotive
NO
Package
MC-306
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q13MC3061003314
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?