Cart

MC-306 120,000kHz 12,5pF 100ppm RoHSconf

EPSON Q14MC3061007214

image shown is a representation only

EPSON

MC-306 120,000kHz 12,5pF 100ppm
Supplier: Epson Electronics
Matchcode: Q120,000 KHZ MC-306
Rutronik No.: QUARZ2191
Unit Pack: 1000
MOQ: 1000
package: MC-306
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.14 $
1,140.00 $

Prices

1,000 1.14 $
5,000 1.10 $

Parameter

Frequency
120 kHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
12.5 pF
Height
2.54 mm
Width/ Diameter
3.8 mm
Length
8 mm
Type
SMD
Tolerance
+/-100 ppm
ESR max.
55000 Ohm
Automotive
NO
Package
MC-306
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q14MC3061007214
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?