Cart

MC-306 32,768kHz 6pF 20ppm RoHSconf

EPSON Q13MC3061013600

image shown is a representation only

EPSON

MC-306 32,768kHz 6pF 20ppm
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ MC-306
Rutronik No.: QUARZ7398
Unit Pack: 3000
MOQ: 1000
package: MC-306
Packaging: REEL
On request
0.2357 $
707.10 $

Prices

1,000 0.2357 $
6,000 0.2267 $
9,000 0.223 $
15,000 0.214 $
21,000 0.2067 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
4
Tolerance
+/-20 ppm
Temp.range
-40+85 °C
ESR max.
50000 Ohm
Load capacity
6 pF
Type
SMD
Height
2.54 mm
Width/ Diameter
3.8 mm
Length
8 mm
Automotive
NO
Package
MC-306
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q13MC3061013600
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?