Cart

MC-306 32,768kHz 12pF 10ppm RoHSconf

EPSON Q13MC3061002300

image shown is a representation only

EPSON

MC-306 32,768kHz 12pF 10ppm
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ MC-306
Rutronik No.: QUARZ2756
Unit Pack: 3000
MOQ: 3000
package: MC-306
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2759 $
827.70 $

Prices

3,000 0.2759 $
6,000 0.2676 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
12 pF
Height
2.54 mm
Width/ Diameter
3.8 mm
Length
8 mm
Type
SMD
Tolerance
+/-10 ppm
ESR max.
50000 Ohm
Automotive
NO
Package
MC-306
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q13MC3061002300
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?