Cart

MC-156 32,768kHz 7pF 20ppm RoHSconf

EPSON Q13MC1561000114

image shown is a representation only

EPSON

MC-156 32,768kHz 7pF 20ppm
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ MC-156
Rutronik No.: QUARZ6464
Unit Pack: 1000
MOQ: 1000
package: MC-156
Packaging: REEL
On request
0.7115 $
711.50 $

Prices

1,000 0.7115 $
2,000 0.6184 $
3,000 0.6075 $
5,000 0.5965 $
7,000 0.5856 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
4
Tolerance
+/-20 ppm
Temp.range
-40+85 °C
ESR max.
65000 Ohm
Load capacity
7 pF
Type
SMD
Height
1.5 mm
Width/ Diameter
3.3 mm
Length
7.1 mm
Automotive
NO
Package
MC-156
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q13MC1561000114
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?