Cart

MC-146 32,768kHz 6pF 10ppm RoHSconf

EPSON Q13MC1461005214

image shown is a representation only

EPSON

MC-146 32,768kHz 6pF 10ppm
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ MC-146
Rutronik No.: QUARZ6816
Unit Pack: 1000
MOQ: 1000
package: MC-146
Packaging: REEL
On request
0.2272 $
227.20 $

Prices

1,000 0.2272 $
2,000 0.1969 $
3,000 0.195 $
7,000 0.1931 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
4
Tolerance
+/-10 ppm
Temp.range
-40+85 °C
ESR max.
65000 Ohm
Load capacity
6 pF
Type
SMD
Height
1.4 mm
Width/ Diameter
1.5 mm
Length
7 mm
Automotive
NO
Package
MC-146
Leadfree Defin.
4
Packaging
REEL
Supplier Part
Q13MC1461005214
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?