Cart

MC-146 32,768kHz 6pF 20ppm RoHSconf

EPSON Q13MC1461000601

image shown is a representation only

EPSON

MC-146 32,768kHz 6pF 20ppm
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ MC-146
Rutronik No.: QUARZ3819
Unit Pack: 1
MOQ: 1
package: MC-146
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5693 $
0.57 $
Obsolete article with this quantity is not orderable.

Parameter

Frequency
32.768000 kHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
6 pF
Height
1.4 mm
Width/ Diameter
1.5 mm
Length
7 mm
Type
SMD
Tolerance
+/-20 ppm
ESR max.
65000 Ohm
Automotive
NO
Package
MC-146
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
Q13MC1461000601
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
C
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?