Cart

MC-146 32,768kHz 12,5pF 20ppm RoHSconf

EPSON Q13MC1462000200

image shown is a representation only

EPSON

MC-146 32,768kHz 12,5pF 20ppm
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ MC-146
Rutronik No.: QUARZ7809
Unit Pack: 3000
MOQ: 3000
package: MC-146
Packaging: REEL
On request
0.1705 $
511.50 $

Prices

3,000 0.1705 $
6,000 0.1478 $
9,000 0.1464 $
15,000 0.145 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
4
Tolerance
+/-20 ppm
Temp.range
-40+85 °C
ESR max.
65000 Ohm
Load capacity
12.5 pF
Type
SMD
Height
1.4 mm
Width/ Diameter
1.5 mm
Length
7 mm
Automotive
NO
Package
MC-146
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q13MC1462000200
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?