Cart

MA-506 18,432000M 18pF 50ppm RoHSconf

EPSON Q22MA5061038300

image shown is a representation only

EPSON

MA-506 18,432000M 18pF 50ppm
Supplier: Epson Electronics
Matchcode: Q18,432000 MHZ MA-506
Rutronik No.: QUARZ6421
Unit Pack: 1000
MOQ: 1000
package: MA-506
Packaging: REEL
Soon available
0.8174 $
817.40 $

Prices

1,000 0.8174 $
2,000 0.7084 $
3,000 0.7016 $
6,000 0.6948 $

Parameter

Frequency
18.432 MHz
Pins/ Pads
4
Tolerance
+/-50 ppm
Temp.range
-20+70 °C
Load capacity
18 pF
Height
4.6 mm
Width
5.08 mm
Length
12.7 mm
Type
SMD
Automotive
NO
Package
MA-506
Leadfree Defin.
4
Packaging
REEL
Supplier Part
Q22MA5061038300
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?