Cart

MA-506 16,000000M 20pF 50ppm RoHSconf

EPSON Q22MA5061031200

image shown is a representation only

EPSON

MA-506 16,000000M 20pF 50ppm
Supplier: Epson Electronics
Matchcode: Q16,000000 MHZ MA-506
Rutronik No.: QUARZ7119
Unit Pack: 1000
MOQ: 3000
package: MA-506
Packaging: REEL
On request
0.673 $
2,019.00 $

Prices

3,000 0.673 $
6,000 0.6296 $

Parameter

Frequency
16 MHz
Pins/ Pads
4
Tolerance
+/-50 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
20 pF
Height
4.6 mm
Width
5.08 mm
Length
12.7 mm
Type
SMD
ESR max.
40 Ohm
Automotive
NO
Package
MA-506
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22MA5061031200
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?