Cart

MA-506 12,000000M 16pF 50ppm RoHSconf

EPSON Q22MA5061018700

image shown is a representation only

EPSON

MA-506 12,000000M 16pF 50ppm
Supplier: Epson Electronics
Matchcode: Q12,000000 MHZ MA-506
Rutronik No.: QUARZ2261
Unit Pack: 1000
MOQ: 1000
package: MA-506
Packaging: REEL
In Stock
0.7073 $
707.30 $

Prices

1,000 0.7073 $
2,000 0.691 $
3,000 0.6746 $
6,000 0.6311 $

Parameter

Frequency
12 MHz
Pins/ Pads
4
Tolerance
+/-50 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
16 pF
Height
4.6 mm
Width
5.08 mm
Length
12.7 mm
Type
SMD
ESR max.
50 Ohm
Automotive
NO
Package
MA-506
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22MA5061018700
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?