Cart

MA-506 11,059200M 18pF 50ppm RoHSconf

EPSON Q22MA5061016200

image shown is a representation only

EPSON

MA-506 11,059200M 18pF 50ppm
Supplier: Epson Electronics
Matchcode: Q11,059200 MHZ MA-506
Rutronik No.: QUARZ6460
Unit Pack: 1000
MOQ: 3000
package: MA-506
Packaging: REEL
On request
0.6724 $
2,017.20 $

Prices

3,000 0.6724 $
6,000 0.629 $

Parameter

Frequency
11.0592 MHz
Pins/ Pads
4
Tolerance
+/-50 ppm
Temp.range
-20+70 °C
Load capacity
18 pF
Height
4.6 mm
Width
5.08 mm
Length
13.46 mm
Type
SMD
Automotive
NO
Package
MA-506
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22MA5061016200
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?