Cart

MA-506 4,000000M 18pF 50ppm RoHSconf

EPSON Q22MA5061000600

image shown is a representation only

EPSON

MA-506 4,000000M 18pF 50ppm
Supplier: Epson Electronics
Matchcode: Q4,000000 MHZ MA-506
Rutronik No.: QUARZ7084
Unit Pack: 1000
MOQ: 1000
package: MA-506
Packaging: REEL
On request
1.68 $
1,680.00 $

Prices

1,000 1.68 $
2,000 1.45 $
3,000 1.44 $
4,000 1.42 $

Parameter

Frequency
4 MHz
Pins/ Pads
4
Tolerance
+/-50 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
18 pF
Height
4.6 mm
Width
5.08 mm
Length
12.7 mm
Type
SMD
ESR max.
50 Ohm
Automotive
NO
Package
MA-506
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q22MA5061000600
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?