Cart

MA-406 4,000000M 12pF 30ppm RoHSconf

EPSON Q22MA4062212400

image shown is a representation only

EPSON

MA-406 4,000000M 12pF 30ppm
Supplier: Epson Electronics
Matchcode: Q4,000000 MHZ MA-406
Rutronik No.: QUARZ7336
Unit Pack: 1000
MOQ: 1000
package: MA-406
Packaging: REEL
Soon available
On request
On request

Parameter

Frequency
4 MHz
Pins/ Pads
4
Tolerance
+/-30 ppm
Temp.range
-10+60 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
12 pF
Height
3.5 mm
Width
4 mm
Length
11.7 mm
Type
SMD
ESR max.
150 Ohm
Automotive
NO
Package
MA-406
Leadfree Defin.
4
Packaging
REEL
Supplier Part
Q22MA4062212400
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?