Cart

MA-406 25,000000M 16pF 30ppm RoHSconf

EPSON Q22MA4062148900

image shown is a representation only

EPSON

MA-406 25,000000M 16pF 30ppm
Supplier: Epson Electronics
Matchcode: Q25,000000 MHZ MA-406
Rutronik No.: QUARZ5508
Unit Pack: 1000
MOQ: 1000
package: MA-406
Packaging: REEL
Soon available
0.774 $
774.00 $

Prices

1,000 0.774 $
2,000 0.744 $
3,000 0.7324 $
6,000 0.6788 $

Parameter

Frequency
25 MHz
Pins/ Pads
4
Tolerance
+/-30 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
16 pF
Height
3.5 mm
Width
4 mm
Length
11.7 mm
Type
SMD
Automotive
NO
Package
MA-406
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22MA4062148900
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?