Cart

MA-406 19,850000M 10pF 50ppm RoHSconf

EPSON Q22MA4061146900

image shown is a representation only

EPSON

MA-406 19,850000M 10pF 50ppm
Supplier: Epson Electronics
Matchcode: Q19,850000 MHZ MA-406
Rutronik No.: QUARZ7241
Unit Pack: 1000
MOQ: 1000
package: MA-406
Packaging: REEL
In Stock
0.5808 $
580.80 $

Prices

1,000 0.5808 $
2,000 0.5614 $
3,000 0.542 $
6,000 0.5033 $

Parameter

Frequency
19.85 MHz
Pins/ Pads
4
Tolerance
+/-50 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
10 pF
Height
3.7 mm
Width
4.8 mm
Length
11.7 mm
Type
SMD
ESR max.
40 Ohm
Automotive
NO
Package
MA-406
Leadfree Defin.
4
Packaging
REEL
Supplier Part
Q22MA4061146900
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?