MA-406 16.000000M 16pF 50ppm RoHSconf

image shown is a representation only
Supplier: Epson Electronics
Matchcode: Q16,000000 MHZ MA-406
Rutronik No.: QUARZ2133
Unit Pack: 1000
MOQ: 1000
package: MA-406
Packaging: REEL
Parameter
- Frequency
- 16 MHz
- Temp.range
- -20+70 °C
- Load capacity
- 16 pF
- Height
- 3.5 mm
- Width
- 4 mm
- Length
- 11.7 mm
- Type
- SMD
- Tolerance
- +/-50 ppm
- Stabil./ Temp.
- +/-50 ppm
- ESR max.
- 40 Ohm
- Automotive
- NO
- Package
- MA-406
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q22MA4061044000
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- ABC-Code
- B
- Supplier Lead time
- 17 weeks