Cart

MA-406 14,318180M 10pF 50ppm RoHSconf

EPSON Q22MA4061156900

image shown is a representation only

EPSON

MA-406 14,318180M 10pF 50ppm
Supplier: Epson Electronics
Matchcode: Q14,318180 MHZ MA-406
Rutronik No.: QUARZ3538
Unit Pack: 1000
MOQ: 1000
package: MA-406
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5949 $
594.90 $

Prices

1,000 0.5949 $
5,000 0.5771 $

Parameter

Frequency
14.31818 MHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
10 pF
Height
3.5 mm
Width
4 mm
Length
11.7 mm
Type
SMD
Stabil./ Temp.
+/-50 ppm
ESR max.
150 Ohm
Automotive
NO
Package
MA-406
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q22MA4061156900
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?