Cart

MA-406 8,300000M 16pF 50ppm RoHSconf

EPSON Q22MA4061016800

image shown is a representation only

EPSON

MA-406 8,300000M 16pF 50ppm
Supplier: Epson Electronics
Matchcode: Q8,300000 MHZ MA-406
Rutronik No.: QUARZ7186
Unit Pack: 1000
MOQ: 1000
package: MA-406
Packaging: REEL
In Stock
0.6049 $
604.90 $

Prices

1,000 0.6049 $
2,000 0.5816 $
3,000 0.5723 $
6,000 0.549 $
9,000 0.5304 $

Parameter

Frequency
8.3 MHz
Pins/ Pads
4
Tolerance
+/-50 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
16 pF
Height
3.7 mm
Width
4.8 mm
Length
11.7 mm
Type
SMD
ESR max.
80 Ohm
Automotive
NO
Package
MA-406
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22MA4061016800
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?