Cart

MA-406 6,000000M 30pF 50ppm RoHSconf

EPSON Q22MA4061005800

image shown is a representation only

EPSON

MA-406 6,000000M 30pF 50ppm
Supplier: Epson Electronics
Matchcode: Q6,000000 MHZ MA-406
Rutronik No.: QUARZ5541
Unit Pack: 1000
MOQ: 3000
package: MA-406
Packaging: REEL
On request
0.5737 $
1,721.10 $

Prices

3,000 0.5737 $
6,000 0.5504 $
9,000 0.5317 $

Parameter

Frequency
6 MHz
Pins/ Pads
4
Tolerance
+/-50 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
30 pF
Height
3.5 mm
Width
4 mm
Length
11.7 mm
Type
SMD
ESR max.
150 Ohm
Automotive
NO
Package
MA-406
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22MA4061005800
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?