Cart

MA-406 5,529600M 16pF 50ppm RoHSconf

EPSON Q22MA4061093700

image shown is a representation only

EPSON

MA-406 5,529600M 16pF 50ppm
Supplier: Epson Electronics
Matchcode: Q5,529600 MHZ MA-406
Rutronik No.: QUARZ5776
Unit Pack: 1000
MOQ: 3000
package: MA-406
Packaging: REEL
On request
0.5723 $
1,716.90 $

Prices

3,000 0.5723 $
6,000 0.549 $
9,000 0.5304 $

Parameter

Frequency
5.5296 MHz
Pins/ Pads
4
Tolerance
+/-50 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
16 pF
Height
3.5 mm
Width
4 mm
Length
11.7 mm
Type
SMD
ESR max.
150 Ohm
Automotive
NO
Package
MA-406
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22MA4061093700
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?