Cart

MA-306 33,330000M 12,5pF 50ppm RoHSconf

EPSON Q22MA3061037114

image shown is a representation only

EPSON

MA-306 33,330000M 12,5pF 50ppm
Supplier: Epson Electronics
Matchcode: Q33,330000 MHZ MA-306
Rutronik No.: QUARZ7180
Unit Pack: 1000
MOQ: 1000
package: MA-306
Packaging: REEL
In Stock
0.8383 $
838.30 $

Prices

1,000 0.8383 $
2,000 0.8103 $
3,000 0.7824 $
6,000 0.7265 $

Parameter

Frequency
33.33 MHz
Pins/ Pads
4
Tolerance
+/-50 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
12.5 pF
Height
2.54 mm
Width
3.8 mm
Length
8 mm
Type
SMD
ESR max.
60 Ohm
Automotive
NO
Package
MA-306
Leadfree Defin.
4
Packaging
REEL
Supplier Part
Q22MA3061037114
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?