Cart

MA-306 28,636600M 16pF 50ppm RoHSconf

EPSON Q22MA3061036914

image shown is a representation only

EPSON

MA-306 28,636600M 16pF 50ppm
Supplier: Epson Electronics
Matchcode: Q28,636600 MHZ MA-306
Rutronik No.: QUARZ7177
Unit Pack: 1000
MOQ: 1000
package: MA-306
Packaging: REEL
In Stock
1.0007 $
1,000.70 $

Prices

1,000 1.0007 $
2,000 0.9173 $
3,000 0.8228 $
5,000 0.6505 $

Parameter

Frequency
28.63636 MHz
Pins/ Pads
4
Tolerance
+/-50 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
16 pF
Height
2.38 mm
Width
3.8 mm
Length
8 mm
Type
SMD
ESR max.
60 Ohm
Automotive
NO
Package
MA-306
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22MA3061036914
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?