Cart

MA-306 24,000000M 16pF 50ppm RoHSconf

EPSON Q22MA3061005314

image shown is a representation only

EPSON

MA-306 24,000000M 16pF 50ppm
Supplier: Epson Electronics
Matchcode: Q24,000000 MHZ MA-306
Rutronik No.: QUARZ2253
Unit Pack: 1000
MOQ: 1000
package: MA-306
Packaging: REEL
On request
1.1068 $
1,106.80 $

Prices

1,000 1.1068 $
2,000 0.9592 $
3,000 0.95 $
5,000 0.9408 $

Parameter

Frequency
24 MHz
Pins/ Pads
4
Tolerance
+/-50 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
16 pF
Height
2.54 mm
Width
3.8 mm
Length
8 mm
Type
SMD
ESR max.
60 Ohm
Automotive
NO
Package
MA-306
Leadfree Defin.
4
Packaging
REEL
Supplier Part
Q22MA3061005314
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?