Cart

MA-306 22,579200M 18pF 50ppm RoHSconf

EPSON Q22MA3061036814

image shown is a representation only

EPSON

MA-306 22,579200M 18pF 50ppm
Supplier: Epson Electronics
Matchcode: Q22,579200 MHZ MA-306
Rutronik No.: QUARZ7178
Unit Pack: 1000
MOQ: 1000
package: MA-306
Packaging: REEL
In Stock
1.0046 $
1,004.60 $

Prices

1,000 1.0046 $
2,000 0.9208 $
3,000 0.826 $
5,000 0.653 $

Parameter

Frequency
22.5792 MHz
Pins/ Pads
4
Tolerance
+/-50 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
18 pF
Height
2.38 mm
Width
3.8 mm
Length
8 mm
Type
SMD
ESR max.
60 Ohm
Automotive
NO
Package
MA-306
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22MA3061036814
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?