Cart

MA-306 20,000000M 16pF 50ppm RoHSconf

EPSON Q22MA3061002614

image shown is a representation only

EPSON

MA-306 20,000000M 16pF 50ppm
Supplier: Epson Electronics
Matchcode: Q20,000000 MHZ MA-306
Rutronik No.: QUARZ2198
Unit Pack: 1000
MOQ: 1000
package: MA-306
Packaging: REEL
On request
1.1227 $
1,122.70 $

Prices

1,000 1.1227 $
2,000 0.973 $
3,000 0.9636 $
5,000 0.9543 $

Parameter

Frequency
20 MHz
Pins/ Pads
4
Tolerance
+/-50 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
16 pF
Height
2.54 mm
Width
3.8 mm
Length
8 mm
Type
SMD
ESR max.
60 Ohm
Automotive
NO
Package
MA-306
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q22MA3061002614
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?