Cart

MA-306 14,318180M 20pF 50ppm RoHSconf

EPSON Q22MA3061037414

image shown is a representation only

EPSON

MA-306 14,318180M 20pF 50ppm
Supplier: Epson Electronics
Matchcode: Q14,318180 MHZ MA-306
Rutronik No.: QUARZ7183
Unit Pack: 1000
MOQ: 1000
package: MA-306
Packaging: REEL
In Stock
1.1157 $
1,115.70 $

Prices

1,000 1.1157 $
2,000 0.967 $
3,000 0.9577 $
5,000 0.9484 $

Parameter

Frequency
14.31818 MHz
Pins/ Pads
4
Tolerance
+/-50 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
20 pF
Height
2.54 mm
Width
3.8 mm
Length
8 mm
Type
SMD
ESR max.
60 Ohm
Automotive
NO
Package
MA-306
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q22MA3061037414
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?