Cart

FC1610AN 32,768kHz 12,5pF 20ppm RoHSconf

EPSON X1A000121000514

image shown is a representation only

EPSON

FC1610AN 32,768kHz 12,5pF 20ppm
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ FC1610
Rutronik No.: QUARZ6546
Unit Pack: 1000
MOQ: 3000
package: FC1610AN
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.71 $
2,130.00 $

Prices

3,000 0.71 $
5,000 0.6916 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
2
Temp.range
-40+85 °C
Load capacity
12.5 pF
Height
0.5 mm
Width/ Diameter
1 mm
Length
1.6 mm
Type
SMD
Tolerance
+/-20 ppm
ESR max.
90000 Ohm
Automotive
NO
Package
FC1610AN
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1A000121000514
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?