Cart

FC-255 32,768kHz 12,5pF 20ppm RoHSconf

EPSON Q13FC2550000400

image shown is a representation only

EPSON

FC-255 32,768kHz 12,5pF 20ppm
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ FC-255
Rutronik No.: QUARZ4294
Unit Pack: 3000
MOQ: 3000
package: FC-255
Packaging: REEL
On request
On request
On request

Parameter

Frequency
32.768 kHz
Pins/ Pads
2
Tolerance
+/-20 ppm
Temp.range
-40+85 °C
ESR max.
50000 Ohm
Load capacity
12.5 pF
Type
SMD
Height
0.8 mm
Width/ Diameter
1.8 mm
Length
4.9 mm
Automotive
NO
Package
FC-255
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q13FC2550000400
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?