Cart

FC-255 32,768kHz 9pF 30ppm RoHSconf

EPSON Q13FC2550000500

image shown is a representation only

EPSON

FC-255 32,768kHz 9pF 30ppm
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ FC-255
Rutronik No.: QUARZ2462
Unit Pack: 3000
MOQ: 3000
package: FC-255
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
On request
0.68 $
2,040.00 $

Prices

3,000 0.68 $
6,000 0.6595 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
2
Temp.range
-40+85 °C
Load capacity
9 pF
Height
0.8 mm
Width/ Diameter
1.8 mm
Length
4.9 mm
Type
SMD
Tolerance
+/-30 ppm
ESR max.
50000 Ohm
Automotive
NO
Package
FC-255
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q13FC2550000500
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?