Cart

FC-255 32,768kHz 7,0pF 10ppm RoHSconf

EPSON Q13FC2550000714

image shown is a representation only

EPSON

FC-255 32,768kHz 7,0pF 10ppm
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ FC-255
Rutronik No.: QUARZ2275
Unit Pack: 1000
MOQ: 1000
package: FC-255
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.85 $
850.00 $

Prices

1,000 0.85 $
5,000 0.8269 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
2
Temp.range
-40+85 °C
Load capacity
7 pF
Height
0.8 mm
Width/ Diameter
1.8 mm
Length
4.9 mm
Type
SMD
Tolerance
+/-10 ppm
ESR max.
50000 Ohm
Automotive
NO
Package
FC-255
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q13FC2550000714
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?