Cart

FC-145 OBSOLETE LTB:30June2017 RoHSconf

EPSON

FC-145 OBSOLETE LTB:30June2017
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ FC-145
Rutronik No.: QUARZ2367
Unit Pack: 1000
MOQ: 1000
package: FC-145
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2017
1.25 $
1,250.00 $

Prices

1,000 1.25 $
2,000 1.0823 $
3,000 1.0719 $
4,000 1.0615 $
Article with this quantity is not orderable.

Parameter

Frequency
32.768 kHz
Pins/ Pads
2
Tolerance
+/-20 ppm
Temp.range
-40+85 °C
ESR max.
70000 Ohm
Load capacity
12.5 pF
Type
SMD
Height
0.8 mm
Width/ Diameter
1.5 mm
Length
4.1 mm
Automotive
NO
Package
FC-145
Leadfree Defin.
4
Packaging
REEL
Supplier Part
Q13FC1450000614
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?