Cart

FC-13A 32,768kHz 9pF 20ppm RoHSconf

EPSON X1A000091000514

image shown is a representation only

EPSON

FC-13A 32,768kHz 9pF 20ppm
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ FC-13A
Rutronik No.: QUARZ6601
Unit Pack: 1000
MOQ: 1000
package: FC-13A
Packaging: REEL
In Stock
0.5186 $
518.60 $

Prices

1,000 0.5186 $
2,000 0.4495 $
5,000 0.4452 $
7,000 0.4408 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
2
Tolerance
+/-20 ppm
Temp.range
-40+125 °C
ESR max.
70000 Ohm
Load capacity
9 pF
Type
SMD
Height
0.9 mm
Width/ Diameter
1.5 mm
Length
3.2 mm
Automotive
AEC-Q(200)
Package
FC-13A
Leadfree Defin.
4
Packaging
REEL
Supplier Part
X1A000091000514
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?