Cart

FC-135R 32,768kHz 9,0pF 10ppm RoHSconf

EPSON

FC-135R 32,768kHz 9,0pF 10ppm
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ FC-135R
Rutronik No.: QUARZ6575
Unit Pack: 1000
MOQ: 1000
package: FC-135R
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3083 $
308.30 $

Prices

1,000 0.3083 $
5,000 0.299 $

Parameter

Frequency
32.768000 kHz
Pins/ Pads
2
Temp.range
-40+85 °C
Load capacity
9 pF
Height
0.8 mm
Width/ Diameter
1.5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-10 ppm
ESR max.
50000 Ohm
Automotive
NO
Package
FC-135R
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1A000141000414
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?