Cart

FC-135R 32,768kHz 7pF 20ppm RoHSconf

EPSON

FC-135R 32,768kHz 7pF 20ppm
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ FC-135R
Rutronik No.: QUARZ6348
Unit Pack: 250
MOQ: 250
package: FC-135R
Packaging: REEL
On request
0.3656 $
91.40 $

Prices

250 0.3656 $
500 0.3168 $
1,000 0.3138 $
2,500 0.3107 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
2
Tolerance
+/-20 ppm
Temp.range
-40+85 °C
ESR max.
50000 Ohm
Load capacity
7 pF
Type
SMD
Height
0.8 mm
Width/ Diameter
1.5 mm
Length
3.2 mm
Automotive
NO
Package
FC-135R
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1A000141000112
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?