Cart

FC-135 32,768kHz 6pF 20ppm RoHSconf

EPSON Q13FC1350004914

image shown is a representation only

EPSON

FC-135 32,768kHz 6pF 20ppm
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ FC-135
Rutronik No.: QUARZ7572
Unit Pack: 1000
MOQ: 1000
package: FC-135
Packaging: REEL
On request
0.2226 $
222.60 $

Prices

1,000 0.2226 $
2,000 0.214 $
3,000 0.2106 $
5,000 0.202 $
8,000 0.1952 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
2
Tolerance
+/-20 ppm
Temp.range
-40+85 °C
ESR max.
70000 Ohm
Load capacity
6 pF
Type
SMD
Height
0.8 mm
Width/ Diameter
1.5 mm
Length
3.2 mm
Automotive
NO
Package
FC-135
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q13FC1350004914
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?