Cart

FC-12M 32,768kHz 7pF 20ppm RoHSconf

EPSON X1A000061000614

image shown is a representation only

EPSON

FC-12M 32,768kHz 7pF 20ppm
Supplier: Epson Electronics
Matchcode: Q32,768 KHZ FC-12M
Rutronik No.: QUARZ6683
Unit Pack: 1000
MOQ: 1000
package: FC-12M
Packaging: REEL
On request
0.4027 $
402.70 $

Prices

1,000 0.4027 $
2,000 0.378 $
3,000 0.3718 $
4,000 0.3656 $
6,000 0.3439 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
2
Tolerance
+/-20 ppm
Temp.range
-40+85 °C
ESR max.
90000 Ohm
Load capacity
7 pF
Type
SMD
Height
0.6 mm
Width/ Diameter
1.2 mm
Length
2.05 mm
Automotive
NO
Package
FC-12M
Leadfree Defin.
10
Packaging
REEL
Supplier Part
X1A000061000614
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?