Cart

FA238 24,000000M 12pF 50ppm 85C RoHSconf

EPSON Q22FA2380038000

image shown is a representation only

EPSON

FA238 24,000000M 12pF 50ppm 85C
Supplier: Epson Electronics
Matchcode: Q24,000000 MHZ FA-238
Rutronik No.: QUARZ6949
Unit Pack: 3000
MOQ: 3000
package: FA-238
Packaging: REEL
On request
0.4538 $
1,361.40 $

Prices

3,000 0.4538 $
6,000 0.2744 $
9,000 0.2636 $
12,000 0.255 $
15,000 0.2442 $

Parameter

Frequency
24 MHz
Pins/ Pads
4
Tolerance
+/-50 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
12 pF
Height
0.6 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
ESR max.
60 Ohm
Automotive
NO
Package
FA-238
Leadfree Defin.
4
Packaging
REEL
Supplier Part
Q22FA2380038000
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?