Cart

FA2016AN 32,000000M 12pF 10ppm RoHSconf

EPSON X1E000351005011

image shown is a representation only

EPSON

FA2016AN 32,000000M 12pF 10ppm
Supplier: Epson Electronics
Matchcode: Q32,000000 MHZ FA2016AN
Rutronik No.: QUARZ6854
Unit Pack: 1000
MOQ: 1000
package: FA2016AN
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.557 $
557.00 $

Prices

1,000 0.557 $
5,000 0.5403 $

Parameter

Frequency
32 MHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
12 pF
Height
0.5 mm
Width
1.6 mm
Length
2 mm
Type
SMD
Tolerance
+/-10 ppm
Stabil./ Temp.
+/-20 ppm
ESR max.
60 Ohm
Automotive
NO
Package
FA2016AN
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1E000351005011
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?