Cart

FA2016AN 26,000000M 10pF 10ppm RoHSconf

EPSON X1E000351001800

image shown is a representation only

EPSON

FA2016AN 26,000000M 10pF 10ppm
Supplier: Epson Electronics
Matchcode: Q26,000000 MHZ FA2016AN
Rutronik No.: QUARZ6848
Unit Pack: 3000
MOQ: 3000
package: FA2016AN
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.50 $
1,500.00 $

Prices

3,000 0.50 $
6,000 0.4346 $
9,000 0.4269 $
12,000 0.4115 $

Parameter

Frequency
26 MHz
Pins/ Pads
4
Tolerance
+/-10 ppm
Temp.range
-20+85 °C
Stabil./ Temp.
+/-10 ppm
Load capacity
10 pF
Height
0.5 mm
Width
1.6 mm
Length
2 mm
Type
SMD
ESR max.
60 Ohm
Automotive
NO
Package
FA2016AN
Leadfree Defin.
10
Packaging
REEL
Supplier Part
X1E000351001800
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?