Cart

FA2016AN 24,000000M 8pF 10ppm RoHSconf

EPSON X1E000351001411

image shown is a representation only

EPSON

FA2016AN 24,000000M 8pF 10ppm
Supplier: Epson Electronics
Matchcode: Q24,000000 MHZ FA2016AN
Rutronik No.: QUARZ6846
Unit Pack: 1000
MOQ: 1000
package: FA2016AN
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.4859 $
485.90 $

Prices

1,000 0.4859 $
5,000 0.4714 $

Parameter

Frequency
24.000000 MHz
Pins/ Pads
4
Temp.range
-20+75 °C
Load capacity
8 pF
Height
0.5 mm
Width
1.6 mm
Length
2 mm
Type
SMD
Tolerance
+/-10 ppm
Stabil./ Temp.
+/-10 ppm
ESR max.
80 Ohm
Automotive
NO
Package
FA2016AN
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
X1E000351001411
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?