Cart

FA-365 25.000000M 16,0pF 50ppm RoHSconf

EPSON Q22FA3650011300

image shown is a representation only

EPSON

FA-365 25.000000M 16,0pF 50ppm
Supplier: Epson Electronics
Matchcode: Q25,000000 MHZ FA-365
Rutronik No.: QUARZ2197
Unit Pack: 1000
MOQ: 1000
package: FA-365
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7943 $
794.30 $

Prices

1,000 0.7943 $
5,000 0.7705 $

Parameter

Frequency
25 MHz
Temp.range
-20+70 °C
Load capacity
16 pF
Height
1.4 mm
Width
3.5 mm
Length
6 mm
Type
SMD
Stabil./ Temp.
+/-50 ppm
Automotive
NO
Package
FA-365
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q22FA3650011300
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?