Cart

FA-365 20,000000M 16pF 50ppm RoHSconf

EPSON Q22FA3650007100

image shown is a representation only

EPSON

FA-365 20,000000M 16pF 50ppm
Supplier: Epson Electronics
Matchcode: Q20,000000 MHZ FA-365
Rutronik No.: QUARZ3288
Unit Pack: 1000
MOQ: 1000
package: FA-365
Packaging: REEL
On request
On request
On request

Parameter

Frequency
20 MHz
Tolerance
+/-50 ppm
Temp.range
-20+70 °C
Load capacity
16 pF
Height
1.4 mm
Width
3.5 mm
Length
6 mm
Type
SMD
Automotive
NO
Package
FA-365
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22FA3650007100
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?