Cart

FA-238V 14,318180M 20pF 25ppm RoHSconf

EPSON Q22FA23V0005714

image shown is a representation only

EPSON

FA-238V 14,318180M 20pF 25ppm
Supplier: Epson Electronics
Matchcode: Q14,318180 MHZ FA-238V
Rutronik No.: QUARZ5214
Unit Pack: 1000
MOQ: 1000
package: FA-238V
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3038 $
303.80 $

Prices

1,000 0.3038 $
2,000 0.2968 $
3,000 0.2898 $
4,000 0.2804 $
7,000 0.2711 $

Parameter

Frequency
14.31818 MHz
Pins/ Pads
4
Tolerance
+/-25 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
20 pF
Height
0.7 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Automotive
NO
Package
FA-238V
Leadfree Defin.
10
Packaging
REEL
Supplier Part
Q22FA23V0005714
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?