Cart

FA-238V 13,560000M 12pF 20ppm RoHSconf

EPSON Q22FA23V0012314

image shown is a representation only

EPSON

FA-238V 13,560000M 12pF 20ppm
Supplier: Epson Electronics
Matchcode: Q13,560000 MHZ FA-238V
Rutronik No.: QUARZ2660
Unit Pack: 1000
MOQ: 1000
package: FA-238V
Packaging: REEL
On request
0.3192 $
319.20 $

Prices

1,000 0.3192 $
2,000 0.2767 $
3,000 0.274 $
6,000 0.2714 $

Parameter

Frequency
13.56 MHz
Pins/ Pads
4
Tolerance
+/-20 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
12 pF
Height
0.7 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
ESR max.
100 Ohm
Automotive
NO
Package
FA-238V
Leadfree Defin.
4
Packaging
REEL
Supplier Part
Q22FA23V0012314
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Thailand
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?